
PTN15-E25NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-E25NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-E25NB20 |
Description | TRIMMER 25K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-E25NB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 25 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.29700 | kr.32.97 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.90120 | kr.145.06 |
| 100 | kr.2.74460 | kr.274.46 |
| 250 | kr.2.54892 | kr.637.23 |
| 500 | kr.2.40946 | kr.1,204.73 |
| 1.000 | kr.2.27720 | kr.2,277.20 |
| 5.000 | kr.1.99588 | kr.9,979.40 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

