
PTN15-C100DB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-C100DB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-C100DB20 |
Description | TRIMMER 100KOHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-C100DB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.2W, 1/5W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.19100 | kr.41.91 |
| 25 | kr.3.89800 | kr.97.45 |
| 50 | kr.3.68860 | kr.184.43 |
| 100 | kr.3.48890 | kr.348.89 |
| 250 | kr.3.23976 | kr.809.94 |
| 500 | kr.3.06234 | kr.1,531.17 |
| 1.000 | kr.2.89396 | kr.2,893.96 |
| 5.000 | kr.2.53606 | kr.12,680.30 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

