
PTN15-A20SB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A20SB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A20SB20 |
Description | TRIMMER 20K OHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A20SB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 20 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.4.19100 | kr.41.91 |
| 25 | kr.3.89800 | kr.97.45 |
| 50 | kr.3.68860 | kr.184.43 |
| 100 | kr.3.48890 | kr.348.89 |
| 250 | kr.3.23976 | kr.809.94 |
| 500 | kr.3.06234 | kr.1,531.17 |
| 1.000 | kr.2.89396 | kr.2,893.96 |
| 5.000 | kr.2.53606 | kr.12,680.30 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

