
PTN15-A200NB20 | |
|---|---|
DigiKey Part Number | 2223-PTN15-A200NB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN15-A200NB20 |
Description | TRIMMER 200KOHM 0.2W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN15-A200NB20 Models |
Category | Tolerance ±20% |
Manufacturer Same Sky (Formerly CUI Devices) | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bag | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Round - 0.591" Dia (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.06000 | kr.5.06 |
| 10 | kr.4.23700 | kr.42.37 |
| 25 | kr.3.94080 | kr.98.52 |
| 50 | kr.3.72940 | kr.186.47 |
| 100 | kr.3.52740 | kr.352.74 |
| 250 | kr.3.27552 | kr.818.88 |
| 500 | kr.3.09616 | kr.1,548.08 |
| 1.000 | kr.2.92591 | kr.2,925.91 |
| 5.000 | kr.2.56406 | kr.12,820.30 |
| Unit Price without VAT: | kr.5.06000 |
|---|---|
| Unit Price with VAT: | kr.6.32500 |

