PTN10_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN10-E20HB20

DigiKey Part Number
2223-PTN10-E20HB20-ND
Manufacturer
Manufacturer Product Number
PTN10-E20HB20
Description
TRIMMER 20K OHM 0.15W PC PIN TOP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN10-E20HB20 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Resistance
20 kOhms
Power (Watts)
0.15W
Tolerance
±20%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.406" Dia (10.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.967
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.3.71000kr.3.71
10kr.3.13600kr.31.36
25kr.2.93120kr.73.28
50kr.2.78280kr.139.14
100kr.2.64060kr.264.06
250kr.2.46324kr.615.81
500kr.2.33626kr.1,168.13
1.000kr.2.21542kr.2,215.42
5.000kr.1.95698kr.9,784.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.71000
Unit Price with VAT:kr.4.63750