
PTN10-A20HB20 | |
|---|---|
DigiKey Part Number | 2223-PTN10-A20HB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN10-A20HB20 |
Description | TRIMMER 20KOHM 0.15W PC PIN SIDE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN10-A20HB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.406" Dia (10.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.3.06900 | kr.30.69 |
| 25 | kr.2.85560 | kr.71.39 |
| 50 | kr.2.70080 | kr.135.04 |
| 100 | kr.2.55570 | kr.255.57 |
| 250 | kr.2.37344 | kr.593.36 |
| 500 | kr.2.24372 | kr.1,121.86 |
| 1.000 | kr.2.12067 | kr.2,120.67 |
| 5.000 | kr.1.85876 | kr.9,293.80 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

