
PTN091-H10115K1A | |
|---|---|
DigiKey Part Number | 2223-PTN091-H10115K1A-ND |
Manufacturer | |
Manufacturer Product Number | PTN091-H10115K1A |
Description | ROTARY POT, 9.5MM, 10K |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
EDA/CAD Models | PTN091-H10115K1A Models |
Category | Number of Gangs 1 |
Manufacturer Same Sky (Formerly CUI Devices) | Adjustment Type Side Adjustment |
Series | Rotation 300° |
Packaging Tray | Resistive Material Carbon |
Part Status Active | Termination Style PC Pins, Board Locks |
Resistance (Ohms) 10k | Actuator Type Knurled and Slotted |
Tolerance ±20% | Actuator Length 0.591" (15.00mm) |
Power (Watts) 0.05W, 1/20W | Actuator Diameter 0.236" (6.00mm) |
Built in Switch None | Bushing Thread M7 x 0.75 |
Number of Turns 1.0 | Mounting Type Panel Mount |
Taper Logarithmic | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.64000 | kr.9.64 |
| 10 | kr.8.05200 | kr.80.52 |
| 25 | kr.7.48120 | kr.187.03 |
| 50 | kr.7.07680 | kr.353.84 |
| 100 | kr.6.69190 | kr.669.19 |
| 300 | kr.6.12000 | kr.1,836.00 |
| 500 | kr.5.86996 | kr.2,934.98 |
| 1.000 | kr.5.54604 | kr.5,546.04 |
| 5.000 | kr.4.85848 | kr.24,292.40 |
| Unit Price without VAT: | kr.9.64000 |
|---|---|
| Unit Price with VAT: | kr.12.05000 |




