
PTN06-E500CB20-H | |
---|---|
DigiKey Part Number | 2223-PTN06-E500CB20-H-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-E500CB20-H |
Description | TRIMMER 500KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-E500CB20-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.3.97000 | kr.3.97 |
10 | kr.3.37300 | kr.33.73 |
25 | kr.3.14880 | kr.78.72 |
50 | kr.2.98880 | kr.149.44 |
100 | kr.2.83650 | kr.283.65 |
250 | kr.2.64600 | kr.661.50 |
500 | kr.2.50956 | kr.1,254.78 |
1.000 | kr.2.37965 | kr.2,379.65 |
5.000 | kr.2.10194 | kr.10,509.70 |
Unit Price without VAT: | kr.3.97000 |
---|---|
Unit Price with VAT: | kr.4.96250 |