
PTN06-D11CB20 | |
|---|---|
DigiKey Part Number | 2223-PTN06-D11CB20-ND |
Manufacturer | |
Manufacturer Product Number | PTN06-D11CB20 |
Description | TRIMMER 1M OHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PTN06-D11CB20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±20% | |
Temperature Coefficient | - | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.3.29700 | kr.32.97 |
| 25 | kr.3.06600 | kr.76.65 |
| 50 | kr.2.90120 | kr.145.06 |
| 100 | kr.2.74460 | kr.274.46 |
| 250 | kr.2.54892 | kr.637.23 |
| 500 | kr.2.40946 | kr.1,204.73 |
| 1.000 | kr.2.27720 | kr.2,277.20 |
| 5.000 | kr.1.99588 | kr.9,979.40 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

