
PT01-D120D-B502 | |
|---|---|
DigiKey Part Number | 2223-PT01-D120D-B502-ND |
Manufacturer | |
Manufacturer Product Number | PT01-D120D-B502 |
Description | POT 5K OHM 1/20W CARBON LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Linear Through Hole Potentiometer 1.0 Turns Carbon 0.05W, 1/20W PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PT01-D120D-B502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 285° | |
Resistive Material | Carbon | |
Termination Style | PC Pins | |
Actuator Type | Flatted | |
Actuator Length | 0.787" (20.00mm) | |
Actuator Diameter | 0.236" (6.00mm) | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | Rectangular - 0.492" x 0.394" Face (12.50mm x 10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.81000 | kr.5.81 |
| 10 | kr.4.88900 | kr.48.89 |
| 25 | kr.4.56400 | kr.114.10 |
| 50 | kr.4.33180 | kr.216.59 |
| 100 | kr.4.10990 | kr.410.99 |
| 300 | kr.3.78013 | kr.1,134.04 |
| 500 | kr.3.63522 | kr.1,817.61 |
| 1.000 | kr.3.44662 | kr.3,446.62 |
| 5.000 | kr.3.04366 | kr.15,218.30 |
| Unit Price without VAT: | kr.5.81000 |
|---|---|
| Unit Price with VAT: | kr.7.26250 |


