
PRL1-12V-DC-2A | |
---|---|
DigiKey Part Number | 2223-PRL1-12V-DC-2A-ND |
Manufacturer | |
Manufacturer Product Number | PRL1-12V-DC-2A |
Description | 29 X 12.7 X 16 MM, 12 V, 16 A, D |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRL1-12V-DC-2A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 5540VA | |
Coil Current | 100 mA | |
Coil Type | Latching, Dual Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 9.6 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 120 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.28.67000 | kr.28.67 |
10 | kr.25.53000 | kr.255.30 |
25 | kr.24.38160 | kr.609.54 |
50 | kr.23.54560 | kr.1,177.28 |
100 | kr.22.73860 | kr.2,273.86 |
250 | kr.21.71316 | kr.5,428.29 |
500 | kr.20.96742 | kr.10,483.71 |
1.000 | kr.20.24691 | kr.20,246.91 |
Unit Price without VAT: | kr.28.67000 |
---|---|
Unit Price with VAT: | kr.35.83750 |