
PRE29-12V-S-450-1A-E | |
|---|---|
DigiKey Part Number | 2223-PRE29-12V-S-450-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PRE29-12V-S-450-1A-E |
Description | RELAY GEN PURPOSE SPST 5A 12V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRE29-12V-S-450-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 37.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 8 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.89000 | kr.5.89 |
| 10 | kr.5.25400 | kr.52.54 |
| 25 | kr.5.01760 | kr.125.44 |
| 50 | kr.4.84600 | kr.242.30 |
| Unit Price without VAT: | kr.5.89000 |
|---|---|
| Unit Price with VAT: | kr.7.36250 |

