Parametric Equivalent

PR27-15V-S-900-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PR27-15V-S-900-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PR27-15V-S-900-1A-EF |
Description | 32.23 X 27.4 X 27.92 MM, 15 V, 4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 15VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR27-15V-S-900-1A-EF Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 11.25 VDC |
Part Status Active | Must Release Voltage 1.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 105°C |
Contact Rating (Current) 40 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 300VAC, 30VDC - Max | Approval Agency cURus |
Load - Max Switching 10000VA, 900W | Relay Type |
Coil Current 58.6 mA | Coil Resistance 256 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AZ2100-1AE-15DEF | American Zettler | 0 | 3385-AZ2100-1AE-15DEF-ND | kr.16.89103 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.12.22229 | kr.24,444.58 |
| Unit Price without VAT: | kr.12.22229 |
|---|---|
| Unit Price with VAT: | kr.15.27786 |


