
PR26-24V-S-900-1A-E | |
|---|---|
DigiKey Part Number | 2223-PR26-24V-S-900-1A-E-ND |
Manufacturer | |
Manufacturer Product Number | PR26-24V-S-900-1A-E |
Description | RELAY GEN PURPOSE SPST 40A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR26-24V-S-900-1A-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 10000VA, 900W | |
Coil Current | 63.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 13.5 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 12 ms | |
Release Time | 5 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 380 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.22000 | kr.15.22 |
| 10 | kr.13.58400 | kr.135.84 |
| 40 | kr.12.67100 | kr.506.84 |
| 80 | kr.12.23725 | kr.978.98 |
| 120 | kr.11.99000 | kr.1,438.80 |
| 280 | kr.11.48954 | kr.3,217.07 |
| 520 | kr.11.13679 | kr.5,791.13 |
| 1.000 | kr.10.77576 | kr.10,775.76 |
| 5.000 | kr.9.93515 | kr.49,675.75 |
| Unit Price without VAT: | kr.15.22000 |
|---|---|
| Unit Price with VAT: | kr.19.02500 |


