
PR25-24V-S-360-1C-E | |
---|---|
DigiKey Part Number | 2223-PR25-24V-S-360-1C-E-ND |
Manufacturer | |
Manufacturer Product Number | PR25-24V-S-360-1C-E |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PR25-24V-S-360-1C-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 30VDC - Max | |
Load - Max Switching | 2770VA, 300W | |
Coil Current | 15 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class B | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.6 kOhms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.6.59000 | kr.6.59 |
20 | kr.5.65450 | kr.113.09 |
40 | kr.5.46250 | kr.218.50 |
60 | kr.5.35250 | kr.321.15 |
100 | kr.5.21730 | kr.521.73 |
260 | kr.4.97254 | kr.1,292.86 |
500 | kr.4.81152 | kr.2,405.76 |
1.000 | kr.4.64653 | kr.4,646.53 |
5.000 | kr.4.28442 | kr.21,422.10 |
Unit Price without VAT: | kr.6.59000 |
---|---|
Unit Price with VAT: | kr.8.23750 |