Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
PJ-034-SMT-TR
PJ-034-SMT-TR

PJ-034-SMT-TR

DigiKey Part Number
CP-034PJTR-ND - Tape & Reel (TR)
CP-034PJCT-ND - Cut Tape (CT)
CP-034PJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJ-034-SMT-TR
Description
CONN PWR JACK 0.7X2.35MM SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Power Barrel Connector Jack 0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1 Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
PJ-034-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Jack
Gender
Male
Industry Recognized Mating Diameter
0.70mm ID (0.028"), 2.35mm OD (0.093") EIAJ-1
Actual Diameter
0.026" (0.65mm ID), 0.110" (2.80mm OD)
Number of Positions/Contacts
2 Conductors, 3 Contacts
Internal Switch(s)
Single Switch, Normally Closed
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Termination
Solder
Shielding
Unshielded
Features
Board Guide, Solder Retention
Insulation Color
-
Voltage - Rated
24VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.276" (7.00mm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-25°C ~ 85°C
Contact Material - Plating
Gold, Silver
Body Material
-
Includes
-
Housing Material
Polyamide (PA6T), Nylon 6T
Contact Material
Brass, Phosphor Bronze
Thread Size
-
Body Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.101
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.24000kr.8.24
10kr.6.98000kr.69.80
25kr.6.54280kr.163.57
50kr.6.22960kr.311.48
100kr.5.93170kr.593.17
250kr.5.56020kr.1,390.05
500kr.5.29466kr.2,647.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.5.04182kr.5,041.82
2.000kr.4.80122kr.9,602.44
3.000kr.4.66586kr.13,997.58
5.000kr.4.50078kr.22,503.90
7.000kr.4.39529kr.30,767.03
10.000kr.4.28618kr.42,861.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.24000
Unit Price with VAT:kr.10.30000