
MPB05-2C54-R-CAP-BK-D | |
|---|---|
DigiKey Part Number | 2223-MPB05-2C54-R-CAP-BK-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB05-2C54-R-CAP-BK-D |
Description | DPDT, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | MPB05-2C54-R-CAP-BK-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Mounting Type | Through Hole, Right Angle | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 14mA (DC) | |
Voltage Rating - DC | 28 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Black | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | -25°C ~ 80°C | |
Mechanical Life | 20,000 Cycles | |
Electrical Life | 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.15000 | kr.41.15 |
| 10 | kr.35.53900 | kr.355.39 |
| 25 | kr.33.51560 | kr.837.89 |
| 50 | kr.32.05740 | kr.1,602.87 |
| 100 | kr.30.66080 | kr.3,066.08 |
| 300 | kr.28.56720 | kr.8,570.16 |
| 500 | kr.27.64102 | kr.13,820.51 |
| 1.000 | kr.26.43006 | kr.26,430.06 |
| Unit Price without VAT: | kr.41.15000 |
|---|---|
| Unit Price with VAT: | kr.51.43750 |

