
MPB01-1C54-S-CAP-BK-D | |
|---|---|
DigiKey Part Number | 2223-MPB01-1C54-S-CAP-BK-D-ND |
Manufacturer | |
Manufacturer Product Number | MPB01-1C54-S-CAP-BK-D |
Description | SPDT, THROUGH HOLE, 5.4 MM PUSH, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPB01-1C54-S-CAP-BK-D Models |
Category | Current Rating (Amps) 14mA (DC) |
Mfr | Voltage Rating - DC 28 V |
Series | Actuator Type Round, Button |
Packaging Bag | Actuator Marking No Marking |
Part Status Active | Color - Actuator/Cap Black |
Mounting Type Through Hole | Termination Style PC Pin |
Type Standard | Operating Temperature -25°C ~ 80°C |
Circuit | Mechanical Life 20,000 Cycles |
Switch Function On-Mom | Electrical Life 20,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.58000 | kr.25.58 |
| 10 | kr.22.07600 | kr.220.76 |
| 25 | kr.20.81720 | kr.520.43 |
| 50 | kr.19.91340 | kr.995.67 |
| 100 | kr.19.04730 | kr.1,904.73 |
| 300 | kr.17.74843 | kr.5,324.53 |
| 500 | kr.17.17392 | kr.8,586.96 |
| 1.000 | kr.16.42293 | kr.16,422.93 |
| Unit Price without VAT: | kr.25.58000 |
|---|---|
| Unit Price with VAT: | kr.31.97500 |

