
HSS-C200-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-HSS-C200-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | HSS-C200-SMT-TR |
Description | HEAT SINK, STAMPING, 8.13 X 20.0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-252 Copper Alloy 1.85W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-C200-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.390" (9.90mm) | |
Width | 0.791" (20.10mm) | |
Diameter | - | |
Fin Height | 0.319" (8.10mm) | |
Power Dissipation @ Temperature Rise | 1.85W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 18.70°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 40.45°C/W | |
Material | ||
Material Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.76000 | kr.5.76 |
| 10 | kr.4.88300 | kr.48.83 |
| 25 | kr.4.52080 | kr.113.02 |
| 50 | kr.4.24960 | kr.212.48 |
| 100 | kr.3.98530 | kr.398.53 |
| 250 | kr.3.65032 | kr.912.58 |
| 500 | kr.3.44000 | kr.1,720.00 |
| Unit Price without VAT: | kr.5.76000 |
|---|---|
| Unit Price with VAT: | kr.7.20000 |


