
HSE-B20380-040H | |
|---|---|
DigiKey Part Number | HSE-B20380-040H-ND |
Manufacturer | |
Manufacturer Product Number | HSE-B20380-040H |
Description | HEAT SINK, EXTRUSION, TO-220, 38 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 7.4W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE-B20380-040H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.496" (38.00mm) | |
Width | 1.378" (35.00mm) | |
Diameter | - | |
Fin Height | 0.492" (12.50mm) | |
Power Dissipation @ Temperature Rise | 7.4W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 3.94°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.14°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.42000 | kr.7.42 |
| 10 | kr.6.54300 | kr.65.43 |
| 25 | kr.6.23360 | kr.155.84 |
| 50 | kr.6.00900 | kr.300.45 |
| 100 | kr.5.79160 | kr.579.16 |
| 300 | kr.5.46380 | kr.1,639.14 |
| 500 | kr.5.31748 | kr.2,658.74 |
| 1.000 | kr.5.12507 | kr.5,125.07 |
| 5.000 | kr.4.70409 | kr.23,520.45 |
| Unit Price without VAT: | kr.7.42000 |
|---|---|
| Unit Price with VAT: | kr.9.27500 |




