




DS04-254-2-06BK-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-DS04-254-2-06BK-SMT-TR-ND - Tape & Reel (TR) 2223-DS04-254-2-06BK-SMT-CT-ND - Cut Tape (CT) 2223-DS04-254-2-06BK-SMT-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS04-254-2-06BK-SMT-TR |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | DS04-254-2-06BK-SMT-TR Models |
Category | Contact Finish Gold |
Manufacturer Same Sky (Formerly CUI Devices) | Height Above Board 0.167" (4.25mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable No |
Number of Positions 6 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polybutylene Terephthalate (PBT) |
Voltage Rating 24VDC | Length 0.639" (16.24mm) |
Actuator Type Slide (Standard) | Electrical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
Contact Material Copper Alloy |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS04-254-2-06BK-SMT | Same Sky (Formerly CUI Devices) | 1.652 | 2223-DS04-254-2-06BK-SMT-ND | kr.6.19929 | Parametric Equivalent |
| SDA06H0SBD | C&K | 249 | CKN6078-ND | kr.26.41000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.65000 | kr.8.65 |
| 10 | kr.7.33900 | kr.73.39 |
| 25 | kr.6.82040 | kr.170.51 |
| 100 | kr.6.07670 | kr.607.67 |
| 250 | kr.5.63132 | kr.1,407.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.5.13113 | kr.4,104.90 |
| 1.600 | kr.4.86980 | kr.7,791.68 |
| 2.400 | kr.4.72970 | kr.11,351.28 |
| 4.000 | kr.4.56629 | kr.18,265.16 |
| 5.600 | kr.4.46643 | kr.25,012.01 |
| 8.000 | kr.4.36709 | kr.34,936.72 |
| Unit Price without VAT: | kr.8.65000 |
|---|---|
| Unit Price with VAT: | kr.10.81250 |


