DS01-254-L-05BE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: kr.3.49002
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.121
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 956
Unit Price: kr.5.14000
Datasheet

Parametric Equivalent


E-Switch
In Stock: 182
Unit Price: kr.11.03000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 275
Unit Price: kr.4.76000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: kr.7.11795
Datasheet
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
DIP Switches 101

DS01-254-L-05BE

DigiKey Part Number
2223-DS01-254-L-05BE-ND
Manufacturer
Manufacturer Product Number
DS01-254-L-05BE
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Through Hole Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
DS01-254-L-05BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish
Gold
Manufacturer
Same Sky (Formerly CUI Devices)
Height Above Board
0.264" (6.70mm)
Series
Mounting Type
Through Hole
Packaging
Tube
Termination Style
PC Pin
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
No
Number of Positions
5
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
25mA
Body Material
Polybutylene Terephthalate (PBT)
Voltage Rating
24VDC
Length
0.556" (14.12mm)
Actuator Type
Slide (Standard)
Electrical Life
2,000 Cycles
Actuator Level
Raised
Base Product Number
Contact Material
Copper Alloy
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS01-254-S-05BESame Sky (Formerly CUI Devices)02223-DS01-254-S-05BE-NDkr.3.49002Parametric Equivalent
DS01C-254-L-05BESame Sky (Formerly CUI Devices)1.1212223-DS01C-254-L-05BE-NDkr.5.14000Parametric Equivalent
DS01C-254-S-05BESame Sky (Formerly CUI Devices)9562223-DS01C-254-S-05BE-NDkr.5.14000Parametric Equivalent
KAS1105EE-Switch182EG4493-NDkr.11.03000Parametric Equivalent
KG05ECIT Relay and Switch2752449-KG05E-NDkr.4.76000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
2.013kr.3.49002kr.7,025.41
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.3.49002
Unit Price with VAT:kr.4.36253