Ultrasonic Sensor 300kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-TR11-010-1150-W67

DigiKey Part Number
2223-CUSA-TR11-010-1150-W67-ND
Manufacturer
Manufacturer Product Number
CUSA-TR11-010-1150-W67
Description
ULT SEN TX/RX 300KHZ 100VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 300kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transmitter, Receiver
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
300kHz
Series
Voltage - Rated
100Vp-p
Packaging
Tray
Beam Angle
11°
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.97.89000kr.97.89
5kr.89.03800kr.445.19
10kr.85.73600kr.857.36
25kr.81.78840kr.2,044.71
50kr.79.09020kr.3,954.51
100kr.76.61570kr.7,661.57
500kr.71.62982kr.35,814.91
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.97.89000
Unit Price with VAT:kr.122.36250