Ultrasonic Sensor 30.5kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CUSA-T80-120-2200-W

DigiKey Part Number
2223-CUSA-T80-120-2200-W-ND
Manufacturer
Manufacturer Product Number
CUSA-T80-120-2200-W
Description
ULT SEN TX 30.5KHZ 160VP-P
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Ultrasonic Sensor 30.5kHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Type
Transmitter
Manufacturer
Same Sky (Formerly CUI Devices)
Frequency
30.5kHz
Series
Voltage - Rated
160Vp-p
Packaging
Tray
Beam Angle
80°
Part Status
Active
Operating Temperature
-20°C ~ 80°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 375
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.15.91000kr.15.91
5kr.14.12600kr.70.63
10kr.13.47900kr.134.79
25kr.12.70520kr.317.63
50kr.12.17540kr.608.77
100kr.11.68970kr.1,168.97
500kr.10.71448kr.5,357.24
1.000kr.10.35125kr.10,351.25
5.000kr.9.62009kr.48,100.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.15.91000
Unit Price with VAT:kr.19.88750