Current Sensor 10A 1 Channel Open Loop Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS10150B

DigiKey Part Number
102-CS10150B-ND
Manufacturer
Manufacturer Product Number
CS10150B
Description
CURRENT SENSOR OL 10A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Current Sensor 10A 1 Channel Open Loop Bidirectional Module
Datasheet
 Datasheet
EDA/CAD Models
CS10150B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
For Measuring
AC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
-
Frequency
DC ~ 40kHz
Linearity
±0.5%
Accuracy
±2.4%
Voltage - Supply
14.25V ~ 15.75V
Response Time
3µs
Current - Supply (Max)
25mA
Operating Temperature
-10°C ~ 75°C
Polarization
Bidirectional
Mounting Type
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.165.89000kr.165.89
5kr.151.80000kr.759.00
10kr.146.57200kr.1,465.72
25kr.140.31560kr.3,507.89
50kr.136.03560kr.6,801.78
100kr.132.11010kr.13,211.01
500kr.124.19494kr.62,097.47
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.165.89000
Unit Price with VAT:kr.207.36250