
CS1012B | |
|---|---|
DigiKey Part Number | 102-CS1012B-ND |
Manufacturer | |
Manufacturer Product Number | CS1012B |
Description | CURRENT SENSOR OL 10A |
Customer Reference | |
Detailed Description | Current Sensor 10A 1 Channel Open Loop Bidirectional Module |
Datasheet | Datasheet |
EDA/CAD Models | CS1012B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
For Measuring | AC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | - | |
Frequency | DC ~ 40kHz | |
Linearity | ±0.5% | |
Accuracy | ±4.2% | |
Voltage - Supply | 11.4V ~ 12.6V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -10°C ~ 75°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Base Product Number |

