CPT-1626-70-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPT-1626-70-SMT-TR

DigiKey Part Number
2223-CPT-1626-70-SMT-TR-ND - Tape & Reel (TR)
2223-CPT-1626-70-SMT-TRCT-ND - Cut Tape (CT)
2223-CPT-1626-70-SMT-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPT-1626-70-SMT-TR
Description
BUZZER PIEZO 3V16X16MM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Buzzers Transducer, Externally Driven Piezo 3 V 25mA 4kHz 78dB @ 3V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CPT-1626-70-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Transducer, Externally Driven
Input Type
DC
Voltage - Rated
3 V
Voltage Range
25V
Frequency
4kHz
Technology
Piezo
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
78dB @ 3V, 10cm
Current - Supply
25mA
Port Location
Side
Operating Temperature
-40°C ~ 70°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.630" L x 0.630" W (16.00mm x 16.00mm)
Height - Seated (Max)
0.106" (2.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.48000kr.13.48
10kr.10.55200kr.105.52
25kr.9.60520kr.240.13
50kr.8.95260kr.447.63
100kr.8.35080kr.835.08
250kr.7.79624kr.1,949.06
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.6.81241kr.5,449.93
1.600kr.6.37594kr.10,201.50
2.400kr.6.36938kr.15,286.51
Manufacturers Standard Package
Unit Price without VAT:kr.13.48000
Unit Price with VAT:kr.16.85000