CPS-6964-6105PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPS-6964-6105PM

DigiKey Part Number
2223-CPS-6964-6105PM-ND
Manufacturer
Manufacturer Product Number
CPS-6964-6105PM
Description
BUZZER 24V 2.717X 2.9BLACK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven 24 V 80mA 102dB @ 24V, 100cm Bracket Mount Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPS-6964-6105PM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
24 V
Voltage Range
12 ~ 24V
Frequency
-
Technology
-
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
102dB @ 24V, 100cm
Current - Supply
80mA
Port Location
User Defined
Operating Temperature
-20°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
IP44
Mounting Type
Bracket Mount
Termination
Wire Leads
Size / Dimension
2.717" L x 2.874" W (69.00mm x 73.00mm)
Height - Seated (Max)
2.638" (67.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.56.77000kr.56.77
10kr.44.78700kr.447.87
25kr.40.86280kr.1,021.57
50kr.38.16320kr.1,908.16
100kr.35.66980kr.3,566.98
300kr.32.10220kr.9,630.66
500kr.32.00000kr.16,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.56.77000
Unit Price with VAT:kr.70.96250