
CPM1212-05A-01-MRA-P9-67 | |
|---|---|
DigiKey Part Number | 2223-CPM1212-05A-01-MRA-P9-67-ND |
Manufacturer | |
Manufacturer Product Number | CPM1212-05A-01-MRA-P9-67 |
Description | CONN PLUG MALE 5POS GOLD SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black, Silver |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Box | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line), Right Angle | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -25°C ~ 80°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA66), Nylon 6/6 |
Orientation A | Contact Material Copper Alloy |
Primary Material Plastic | Insert Material Polyamide (PA66), Nylon 6/6 |
Shell Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.83000 | kr.40.83 |
| 10 | kr.34.70500 | kr.347.05 |
| 100 | kr.29.49690 | kr.2,949.69 |
| 1.000 | kr.25.07571 | kr.25,075.71 |
| Unit Price without VAT: | kr.40.83000 |
|---|---|
| Unit Price with VAT: | kr.51.03750 |




