


CPI-3119-90PM | |
|---|---|
DigiKey Part Number | 102-CPI-3119-90PM-ND |
Manufacturer | |
Manufacturer Product Number | CPI-3119-90PM |
Description | BUZZER PIEZO 12V 33MM FLANGE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 15mA 3.1kHz 90dB @ 12V, 30cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CPI-3119-90PM Models |
Category | Operating Mode Single Tone |
Manufacturer Same Sky (Formerly CUI Devices) | Sound Pressure Level (SPL) 90dB @ 12V, 30cm |
Series | Current - Supply 15mA |
Packaging Box | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Driver Circuitry Indicator, Internally Driven | Mounting Type Panel Mount, Flange |
Input Type DC | Termination Wire Leads |
Voltage - Rated 12 V | Size / Dimension 1.299" Dia (33.00mm) |
Voltage Range 3 ~ 20V | Height - Seated (Max) 0.783" (19.90mm) |
Frequency 3.1kHz | Base Product Number |
Technology Piezo |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.37000 | kr.21.37 |
| 10 | kr.16.25600 | kr.162.56 |
| 25 | kr.14.65800 | kr.366.45 |
| 50 | kr.13.57900 | kr.678.95 |
| 105 | kr.12.52962 | kr.1,315.61 |
| 315 | kr.11.15337 | kr.3,513.31 |
| 525 | kr.10.57766 | kr.5,553.27 |
| 1.050 | kr.9.85430 | kr.10,347.01 |
| 5.040 | kr.9.20092 | kr.46,372.64 |
| Unit Price without VAT: | kr.21.37000 |
|---|---|
| Unit Price with VAT: | kr.26.71250 |

