


CPG-56-TH-B | |
|---|---|
DigiKey Part Number | 2223-CPG-56-TH-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-56-TH-B |
Description | POGO PIN, 3.4798 HEIGHT, THROUG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-56-TH-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.138" (3.50mm) | |
Recommended Working Height | 0.118" (3.00mm) | |
Minimum Working Height | 0.110" (2.80mm) | |
Pad Layout Dimension | - | |
Operating Force - Initial | 40gf | |
Operating Force - Mid Compression | 80gf | |
Plunger Size | 0.039" (1.00mm) Dia | |
Features | - | |
Mating Cycles | 100000 | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.93000 | kr.5.93 |
| 10 | kr.5.05700 | kr.50.57 |
| 25 | kr.4.73960 | kr.118.49 |
| 50 | kr.4.51240 | kr.225.62 |
| 100 | kr.4.29630 | kr.429.63 |
| 250 | kr.4.02712 | kr.1,006.78 |
| 500 | kr.3.83466 | kr.1,917.33 |
| 1.000 | kr.3.65154 | kr.3,651.54 |
| 3.000 | kr.3.37920 | kr.10,137.60 |
| Unit Price without VAT: | kr.5.93000 |
|---|---|
| Unit Price with VAT: | kr.7.41250 |





