


CPG-12-SMT-B | |
|---|---|
DigiKey Part Number | 2223-CPG-12-SMT-B-ND |
Manufacturer | |
Manufacturer Product Number | CPG-12-SMT-B |
Description | 30 GF INITIAL OPERATING FORCE, 1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-12-SMT-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.098" (2.50mm) | |
Recommended Working Height | 0.085" (2.15mm) | |
Minimum Working Height | 0.075" (1.90mm) | |
Pad Layout Dimension | Circular - 0.094" (2.39mm) | |
Operating Force - Initial | 30gf | |
Operating Force - Mid Compression | 100gf | |
Plunger Size | 0.031" (0.80mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | - | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.4.03900 | kr.40.39 |
| 25 | kr.3.78640 | kr.94.66 |
| 50 | kr.3.60620 | kr.180.31 |
| 100 | kr.3.43370 | kr.343.37 |
| 250 | kr.3.21844 | kr.804.61 |
| 500 | kr.3.06462 | kr.1,532.31 |
| 2.000 | kr.2.77895 | kr.5,557.90 |
| 4.000 | kr.2.64635 | kr.10,585.40 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |




