
CPG-01-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-01-SMT-TR-ND - Tape & Reel (TR) 2223-CPG-01-SMT-TRCT-ND - Cut Tape (CT) 2223-CPG-01-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-01-SMT-TR |
Description | POGOPIN, SMT, 4.20MM WORKING HEI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CPG-01-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Surface Mount | |
Maximum Working Height | 0.197" (5.00mm) | |
Recommended Working Height | 0.165" (4.20mm) | |
Minimum Working Height | 0.157" (4.00mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) | |
Operating Force - Initial | 80gf | |
Operating Force - Mid Compression | 120gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Current Rating (Amps) | 2A | |
Material Flammability Rating | - | |
Operating Temperature | -20°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.14000 | kr.5.14 |
| 10 | kr.4.38100 | kr.43.81 |
| 25 | kr.4.10560 | kr.102.64 |
| 50 | kr.3.91060 | kr.195.53 |
| 100 | kr.3.72350 | kr.372.35 |
| 250 | kr.3.48980 | kr.872.45 |
| 500 | kr.3.32304 | kr.1,661.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | kr.3.12393 | kr.3,748.72 |
| 2.400 | kr.2.97481 | kr.7,139.54 |
| 3.600 | kr.2.89092 | kr.10,407.31 |
| 6.000 | kr.2.78864 | kr.16,731.84 |
| 8.400 | kr.2.72325 | kr.22,875.30 |
| 12.000 | kr.2.65562 | kr.31,867.44 |
| Unit Price without VAT: | kr.5.14000 |
|---|---|
| Unit Price with VAT: | kr.6.42500 |



