
CMS-341138-154SP | |
|---|---|
DigiKey Part Number | 2223-CMS-341138-154SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-341138-154SP |
Description | SPEAKER, 34 MMX11MM RECTANGULAR, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.2 Ohms General Purpose Speaker 1.5 W 600 Hz ~ 20 kHz Top Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 600 Hz ~ 20 kHz | |
Frequency - Self Resonant | 750Hz | |
Impedance | 4.2 Ohms | |
Efficiency - dBA | 96.00 | |
Efficiency - Testing | 1.5W/100mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Rectangular | |
Material - Cone | Polyetheretherketone (PEEK) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 1.339" L x 0.433" W (34.00mm x 11.00mm) | |
Height - Seated (Max) | 0.150" (3.80mm) | |
Operating Temperature | -20°C ~ 70°C | |
Distortion Rating | 10% Max @ 1kHz, 1.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.88000 | kr.24.88 |
| 10 | kr.18.97500 | kr.189.75 |
| 25 | kr.17.11680 | kr.427.92 |
| 60 | kr.15.54983 | kr.932.99 |
| 120 | kr.14.43317 | kr.1,731.98 |
| 300 | kr.13.10497 | kr.3,931.49 |
| 540 | kr.12.33263 | kr.6,659.62 |
| 1.020 | kr.11.55950 | kr.11,790.69 |
| 5.040 | kr.10.93904 | kr.55,132.76 |
| Unit Price without VAT: | kr.24.88000 |
|---|---|
| Unit Price with VAT: | kr.31.10000 |

