
CMS-2053-18SP | |
|---|---|
DigiKey Part Number | 2223-CMS-2053-18SP-ND |
Manufacturer | |
Manufacturer Product Number | CMS-2053-18SP |
Description | SPEAKER, 20 MM ROUND, 5.3 MM DEE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms General Purpose Speaker 1.5 W 560 Hz ~ 20 kHz Top Round |
Datasheet | Datasheet |
EDA/CAD Models | CMS-2053-18SP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Magnetic | |
Type | General Purpose | |
Frequency Range | 560 Hz ~ 20 kHz | |
Frequency - Self Resonant | 700Hz | |
Impedance | 8 Ohms | |
Efficiency - dBA | 84.50 | |
Efficiency - Testing | 1.5W/500mm | |
Efficiency - Type | Sound Pressure Level (SPL) | |
Power - Rated | 1.5 W | |
Power - Max | 2 W | |
Port Location | Top | |
Shape | Round | |
Material - Cone | Polybutylene Terephthalate (PBT), Polyurethane (PU) | |
Material - Magnet | Nd-Fe-B | |
Ingress Protection | - | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.787" Dia (20.00mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Operating Temperature | -20°C ~ 50°C | |
Distortion Rating | 10% Max @ 1kHz, 1.5W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.21000 | kr.23.21 |
| 10 | kr.17.67600 | kr.176.76 |
| 25 | kr.15.94120 | kr.398.53 |
| 50 | kr.14.76840 | kr.738.42 |
| 100 | kr.13.70100 | kr.1,370.10 |
| 250 | kr.12.43228 | kr.3,108.07 |
| 500 | kr.11.56834 | kr.5,784.17 |
| 1.000 | kr.10.77777 | kr.10,777.77 |
| 5.000 | kr.10.09510 | kr.50,475.50 |
| Unit Price without VAT: | kr.23.21000 |
|---|---|
| Unit Price with VAT: | kr.29.01250 |

