CMS-16093-078-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMS-16093-078-series
Understanding Audio Frequency Range in Audio Design

CMS-16093-078L100A

DigiKey Part Number
2223-CMS-16093-078L100A-ND
Manufacturer
Manufacturer Product Number
CMS-16093-078L100A
Description
SPEAKER 8OHM 700MW TOP PORT 91DB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 700 mW 100 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-16093-078L100A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
100 Hz ~ 20 kHz
Frequency - Self Resonant
550Hz
Impedance
8 Ohms
Efficiency - dBA
91.00
Efficiency - Testing
700mW/100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
700 mW
Power - Max
1 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Wire Leads with Connector
Size / Dimension
0.630" L x 0.354" W (16.00mm x 9.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-20°C ~ 50°C
Distortion Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 308
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.16.00000kr.16.00
10kr.12.57000kr.125.70
25kr.11.44320kr.286.08
50kr.10.67000kr.533.50
100kr.9.95580kr.995.58
300kr.8.93527kr.2,680.58
500kr.8.50330kr.4,251.65
1.000kr.7.95590kr.7,955.90
5.000kr.7.75200kr.38,760.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.16.00000
Unit Price with VAT:kr.20.00000