CMS-181637-158SP-X8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-181637-158SP-X8

DigiKey Part Number
2223-CMS-181637-158SP-X8-ND
Manufacturer
Manufacturer Product Number
CMS-181637-158SP-X8
Description
SPEAKER, 18 X 16 MM, 3.7 MM DEEP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1.5 W 880 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-181637-158SP-X8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
880 Hz ~ 20 kHz
Frequency - Self Resonant
1.1kHz
Impedance
8 Ohms
Efficiency - dBA
100.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1.5 W
Power - Max
1.7 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B-N38
Ingress Protection
IPX8
Ratings
-
Termination
Solder Pads
Size / Dimension
0.709" L x 0.630" W (18.00mm x 16.00mm)
Height - Seated (Max)
0.146" (3.70mm)
Operating Temperature
-20°C ~ 60°C
Distortion Rating
10% @ 2kHz
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 291
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.20.35000kr.20.35
10kr.16.01300kr.160.13
25kr.14.58680kr.364.67
56kr.13.45036kr.753.22
112kr.12.55545kr.1,406.21
280kr.11.47818kr.3,213.89
504kr.10.84444kr.5,465.60
1.008kr.10.16000kr.10,241.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.20.35000
Unit Price with VAT:kr.25.43750