CMM-4737DT-26386
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMM-4737DT-26386
CMM-4737DT-26386
CUI Devices MEMS Microphones | Digi-Key Daily

CMM-4737DT-26386-TR

DigiKey Part Number
102-5101-2-ND - Tape & Reel (TR)
102-5101-1-ND - Cut Tape (CT)
102-5101-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMM-4737DT-26386-TR
Description
MIC MEMS DIGITAL PDM OMNI -26DB
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
100 Hz ~ 10 kHz Digital, PDM Microphone MEMS (Silicon) 1.6 V ~ 3.6 V Omnidirectional (-26dB ±3dB @ 94dB SPL) Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMM-4737DT-26386-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MEMS (Silicon)
Output Type
Digital, PDM
Direction
Omnidirectional
Frequency Range
100 Hz ~ 10 kHz
Sensitivity
-26dB ±3dB @ 94dB SPL
S/N Ratio
58dB
Voltage - Rated
2 V
Voltage Range
1.6 V ~ 3.6 V
Current - Supply
860 µA
Port Location
Top
Ratings
-
Termination
Solder Pads
Size / Dimension
0.186" L x 0.148" W (4.72mm x 3.76mm)
Height (Max)
0.053" (1.35mm)
Shape
Rectangular
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.90000kr.12.90
10kr.10.09400kr.100.94
25kr.9.19000kr.229.75
50kr.8.56440kr.428.22
100kr.7.98900kr.798.90
250kr.7.42112kr.1,855.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.6.37795kr.6,377.95
2.000kr.6.06300kr.12,126.00
Manufacturers Standard Package
Unit Price without VAT:kr.12.90000
Unit Price with VAT:kr.16.12500