Parametric Equivalent
Parametric Equivalent

CFM-A225V-222-340 | |
|---|---|
DigiKey Part Number | CFM-A225V-222-340-ND |
Manufacturer | |
Manufacturer Product Number | CFM-A225V-222-340 |
Description | FAN AXIAL 120X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H omniCOOL™ Magnetic Sleeve 75.0 CFM (2.10m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-A225V-222-340 Models |
Category | Noise 34.0dB(A) |
Mfr | Power (Watts) 2.32 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 120mm L x 120mm H | Weight 0.357 lb (161.93 g) |
Width 25.00mm | Current Rating (Amps) 0.097A |
Air Flow 75.0 CFM (2.10m³/min) | Voltage Range 10 ~ 27.6VDC |
Static Pressure 0.160 in H2O (40.0 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEC0252B3-000U-A99 | Sunon Fans | 1.958 | 259-1484-ND | kr.110.95000 | Parametric Equivalent |
| MEC0252V3-000U-A99 | Sunon Fans | 0 | 259-1475-ND | kr.93.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | kr.76.35140 | kr.39,702.73 |
| Unit Price without VAT: | kr.76.35140 |
|---|---|
| Unit Price with VAT: | kr.95.43925 |






