CFM-A225BG-130-431 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Same Sky (Formerly CUI Devices)
In Stock: 1.988
Unit Price: kr.100.49000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 1.239
Unit Price: kr.103.28000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 1.568
Unit Price: kr.61.43000
Datasheet

Parametric Equivalent


Sunon Fans
In Stock: 617
Unit Price: kr.124.39000
Datasheet
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 104.5 CFM (2.96m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225BG-130-431

DigiKey Part Number
2223-CFM-A225BG-130-431-ND
Manufacturer
Manufacturer Product Number
CFM-A225BG-130-431
Description
DC AXIAL FAN, 120 MM SQUARE, 25
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 104.5 CFM (2.96m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Auto Restart
Mfr
Noise
45.9dB(A)
Series
Power (Watts)
6.72 W
Packaging
Box
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 120mm L x 120mm H
Approval Agency
CE, cURus, TUV
Width
25.00mm
Current Rating (Amps)
0.560A
Air Flow
104.5 CFM (2.96m³/min)
Voltage Range
10.8 ~ 13.2VDC
Static Pressure
0.290 in H2O (72.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-A225V-131-445Same Sky (Formerly CUI Devices)1.988102-4357-NDkr.100.49000Parametric Equivalent
EEC0251B1-000U-A99Sunon Fans1.239259-1479-NDkr.103.28000Parametric Equivalent
MEC0251V1-000U-A99Sunon Fans1.568259-1470-NDkr.61.43000Parametric Equivalent
MFC0251V1-000U-A99Sunon Fans617259-MFC0251V1-000U-A99-NDkr.124.39000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
540kr.92.94944kr.50,192.70
Unit Price without VAT:kr.92.94944
Unit Price with VAT:kr.116.18680