
CFM-4015B-145-176-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-4015B-145-176-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4015B-145-176-22 |
Description | DC AXIAL FAN, 40 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 5.0 CFM (0.140m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 17.6dB(A) |
Series | Power (Watts) 0.6 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 40mm L x 40mm H | Approval Agency CE, cURus, TUV |
Width 15.10mm | Current Rating (Amps) 0.050A |
Air Flow 5.0 CFM (0.140m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.100 in H2O (24.9 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | kr.67.56413 | kr.64,861.56 |
| Unit Price without VAT: | kr.67.56413 |
|---|---|
| Unit Price with VAT: | kr.84.45516 |

