CFM-8025V-145-431 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sunon Fans
In Stock: 0
Unit Price: kr.84.69660
Datasheet
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 57.0 CFM (1.60m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 57.0 CFM (1.60m³/min) 2 Wire Leads
Fan Bearing Types – Weighing the Pros and Cons

CFM-8025V-145-431

DigiKey Part Number
CFM-8025V-145-431-ND
Manufacturer
Manufacturer Product Number
CFM-8025V-145-431
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 57.0 CFM (1.60m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-8025V-145-431 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
43.1dB(A)
Mfr
Power (Watts)
3.32 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Active
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.201 lb (91.17 g)
Width
25.00mm
Current Rating (Amps)
0.276A
Air Flow
57.0 CFM (1.60m³/min)
Voltage Range
6 ~ 13.8VDC
Static Pressure
0.350 in H2O (87.2 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PF80251V2-1000U-A99Sunon Fans0PF80251V2-1000U-A99-NDkr.84.69660Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.96.34000kr.96.34
10kr.77.87500kr.778.75
25kr.70.98960kr.1,774.74
50kr.66.06660kr.3,303.33
100kr.61.43090kr.6,143.09
250kr.58.89200kr.14,723.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.96.34000
Unit Price with VAT:kr.120.42500