



CFM-8025V-145-431-20 | |
|---|---|
DigiKey Part Number | CFM-8025V-145-431-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025V-145-431-20 |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 57.0 CFM (1.60m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8025V-145-431-20 Models |
Category | Noise 43.1dB(A) |
Mfr | Power (Watts) 3.32 W |
Series | RPM |
Packaging Tray | Termination 3 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Voltage - Rated | Approval Agency CE, cURus, TUV |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.201 lb (91.17 g) |
Width 25.00mm | Current Rating (Amps) 0.276A |
Air Flow 57.0 CFM (1.60m³/min) | Voltage Range 6 ~ 13.8VDC |
Static Pressure 0.350 in H2O (87.2 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, Speed Sensor (Tach) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.46000 | kr.98.46 |
| 10 | kr.79.58000 | kr.795.80 |
| 25 | kr.72.53720 | kr.1,813.43 |
| 50 | kr.67.50580 | kr.3,375.29 |
| 100 | kr.62.76920 | kr.6,276.92 |
| 250 | kr.60.30912 | kr.15,077.28 |
| Unit Price without VAT: | kr.98.46000 |
|---|---|
| Unit Price with VAT: | kr.123.07500 |

