Parametric Equivalent

CFM-8025C-230-330-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025C-230-330-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025C-230-330-22 |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H omniCOOL™ Magnetic Sleeve 37.1 CFM (1.04m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-8025C-230-330-22 Models |
Category | Features Auto Restart, PWM Control, Speed Sensor (Tach) |
Mfr | Noise 33.0dB(A) |
Series | Power (Watts) 2.64 W |
Packaging Box | RPM |
Part Status Active | Termination 4 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.00mm | Current Rating (Amps) 0.110A |
Air Flow 37.1 CFM (1.04m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.130 in H2O (32.4 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025B-230-330-22 | Same Sky (Formerly CUI Devices) | 0 | 2223-CFM-8025B-230-330-22-ND | kr.81.91660 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.66.39248 | kr.33,196.24 |
| Unit Price without VAT: | kr.66.39248 |
|---|---|
| Unit Price with VAT: | kr.82.99060 |


