
CFM-8025BG68-170-524-22 | |
|---|---|
DigiKey Part Number | 2223-CFM-8025BG68-170-524-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-8025BG68-170-524-22 |
Description | DC AXIAL FAN, 80 MM SQUARE, 25 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 73.6 CFM (2.06m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Category | Noise 52.4dB(A) |
Mfr | Power (Watts) 8.64 W |
Series | RPM |
Packaging Box | Termination 4 Wire Leads |
Part Status Active | Ingress Protection |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV |
Width 25.40mm | Current Rating (Amps) 0.720A |
Air Flow 73.6 CFM (2.06m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.830 in H2O (206.7 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Auto Restart, PWM Control, Speed Sensor (Tach) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-8025BG-170-517-22 | Same Sky (Formerly CUI Devices) | 280 | 2223-CFM-8025BG-170-517-22-ND | kr.125.53000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.10000 | kr.196.10 |
| 10 | kr.157.53000 | kr.1,575.30 |
| 25 | kr.143.38560 | kr.3,584.64 |
| 50 | kr.133.35560 | kr.6,667.78 |
| 120 | kr.124.81875 | kr.14,978.25 |
| Unit Price without VAT: | kr.196.10000 |
|---|---|
| Unit Price with VAT: | kr.245.12500 |




