


CFM-7025B-140-394 | |
|---|---|
DigiKey Part Number | 2223-CFM-7025B-140-394-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7025B-140-394 |
Description | FAN AXIAL 70X25.2MM 12VDC WIRE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 70mm L x 70mm H Ball 34.5 CFM (0.966m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7025B-140-394 Models |
Category | Features Auto Restart |
Mfr | Noise 37.1dB(A) |
Series | Power (Watts) 3.24 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 25.20mm | Current Rating (Amps) 0.270A |
Air Flow 34.5 CFM (0.966m³/min) | Voltage Range 10.8 ~ 13.2VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.07000 | kr.80.07 |
| 10 | kr.64.84600 | kr.648.46 |
| 25 | kr.59.13680 | kr.1,478.42 |
| 50 | kr.55.04900 | kr.2,752.45 |
| 100 | kr.51.19110 | kr.5,119.11 |
| 250 | kr.48.50100 | kr.12,125.25 |
| Unit Price without VAT: | kr.80.07000 |
|---|---|
| Unit Price with VAT: | kr.100.08750 |



