CFM-7020V-229-300 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 572
Unit Price: kr.76.79000
Datasheet

MFR Recommended


Same Sky (Formerly CUI Devices)
In Stock: 129
Unit Price: kr.56.66000
Datasheet
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 27.0 CFM (0.756m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-7020V-229-300

DigiKey Part Number
CFM-7020V-229-300-ND
Manufacturer
Manufacturer Product Number
CFM-7020V-229-300
Description
FAN AXIAL 70X20MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 27.0 CFM (0.756m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-7020V-229-300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
30.0dB(A)
Mfr
Power (Watts)
1.54 W
Series
RPM
Packaging
Tray
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Voltage - Rated
Approval Agency
CE, cURus, TUV
Size / Dimension
Square - 70mm L x 70mm H
Weight
0.132 lb (59.87 g)
Width
20.00mm
Current Rating (Amps)
0.064A
Air Flow
27.0 CFM (0.756m³/min)
Voltage Range
8 ~ 27.6VDC
Static Pressure
0.120 in H2O (29.9 Pa)
Material - Frame
Polybutylene Terephthalate (PBT)
Bearing Type
omniCOOL™ Magnetic Sleeve
Material - Blade
Polybutylene Terephthalate (PBT)
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Auto Restart
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFM-7015B-240-357Same Sky (Formerly CUI Devices)5722223-CFM-7015B-240-357-NDkr.76.79000MFR Recommended
CFM-7015C-240-357Same Sky (Formerly CUI Devices)1292223-CFM-7015C-240-357-NDkr.56.66000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes