Parametric Equivalent

CFM-7015C-250-406 | |
|---|---|
DigiKey Part Number | 2223-CFM-7015C-250-406-ND |
Manufacturer | |
Manufacturer Product Number | CFM-7015C-250-406 |
Description | DC AXIAL FAN, 70 MM SQUARE, 15 M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H omniCOOL™ Magnetic Sleeve 32.1 CFM (0.899m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-7015C-250-406 Models |
Category | Features Auto Restart |
Mfr | Noise 40.6dB(A) |
Series | Power (Watts) 4.08 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 70mm L x 70mm H | Approval Agency CE, cURus, TUV |
Width 15.50mm | Current Rating (Amps) 0.170A |
Air Flow 32.1 CFM (0.899m³/min) | Voltage Range 21.6 ~ 26.4VDC |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type omniCOOL™ Magnetic Sleeve | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 40000 Hrs @ 40°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFM-7015B-250-406 | Same Sky (Formerly CUI Devices) | 127 | 2223-CFM-7015B-250-406-ND | kr.77.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 576 | kr.42.08109 | kr.24,238.71 |
| Unit Price without VAT: | kr.42.08109 |
|---|---|
| Unit Price with VAT: | kr.52.60136 |


