
CFM-4020CF-035-114-20 | |
|---|---|
DigiKey Part Number | 2223-CFM-4020CF-035-114-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020CF-035-114-20 |
Description | FAN AXIAL 40X20MM 5VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H omniCOOL™ Magnetic Sleeve 4.4 CFM (0.123m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 4.4 CFM (0.123m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 11.4dB(A) | |
Power (Watts) | 450 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.090A | |
Voltage Range | 4.5 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.29000 | kr.44.29 |
| 10 | kr.36.68500 | kr.366.85 |
| 25 | kr.33.73040 | kr.843.26 |
| 50 | kr.31.57880 | kr.1,578.94 |
| 100 | kr.29.51810 | kr.2,951.81 |
| 300 | kr.28.88000 | kr.8,664.00 |
| Unit Price without VAT: | kr.44.29000 |
|---|---|
| Unit Price with VAT: | kr.55.36250 |





