
CFM-6020C-240-320 | |
|---|---|
DigiKey Part Number | 2223-CFM-6020C-240-320-ND |
Manufacturer | |
Manufacturer Product Number | CFM-6020C-240-320 |
Description | DC AXIAL FAN, 60 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H omniCOOL™ Magnetic Sleeve 19.8 CFM (0.554m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CFM-6020C-240-320 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 20.00mm | |
Air Flow | 19.8 CFM (0.554m³/min) | |
Static Pressure | 0.160 in H2O (39.8 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | Auto Restart | |
Noise | 25.8dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.63000 | kr.46.63 |
| 10 | kr.38.61600 | kr.386.16 |
| 25 | kr.35.50320 | kr.887.58 |
| 50 | kr.33.23420 | kr.1,661.71 |
| 224 | kr.30.47625 | kr.6,826.68 |
| Unit Price without VAT: | kr.46.63000 |
|---|---|
| Unit Price with VAT: | kr.58.28750 |


